
0.5A step-down voltage regulator with a fixed 15V output. Features a 4V to 60V input voltage range and 500mA maximum output current. Operates efficiently at 88% and is housed in a through-hole PDIP package. Suitable for applications requiring a stable 15V output within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM2574HVN-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2574HVN-15/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 88% |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15.83V |
| Min Output Voltage | 14.25V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2574HV |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574HVN-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
