
5V fixed output switching regulator, featuring a 52kHz switching frequency and 77% efficiency. This power management IC operates with an input voltage range of 4V to 60V and supports a maximum output current of 500mA. The component is housed in a PDIP package for through-hole mounting and has a maximum operating temperature of 125°C.
Texas Instruments LM2574HVN-5.0 technical specifications.
| Package/Case | PDIP |
| Efficiency | 77% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2574HVN-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
