
The LM2574MX-12 is a fixed output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-14 package. The device has a maximum input voltage of 40V and a minimum input voltage of 4V. It can supply a maximum output current of 500mA and has a fixed output voltage of 12V.
Sign in to ask questions about the Texas Instruments LM2574MX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2574MX-12 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2574MX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
