
Positive fixed output switching regulator, 12V nominal output voltage, 500mA maximum output current. Operates with input voltages from 4V to 40V, featuring 88% efficiency at 52kHz switching frequency. Packaged in a through-hole PDIP with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM2574N-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2574N-12 technical specifications.
| Package/Case | PDIP |
| Efficiency | 88% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2574N-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
