
The LM2574N-15/NOPB is a fixed output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a through hole DIP package. The device is RoHS compliant and has a maximum output current of 500mA. It is part of the SIMPLE SWITCHER series and does not feature a synchronous rectifier. The LM2574N-15/NOPB is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2574N-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574N-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
