
Adjustable DC/DC buck converter, 500mA output current, 1.23V to 37V adjustable output voltage. Operates with input voltages from 4V to 40V, featuring 77% efficiency. Housed in a lead-free PDIP package for through-hole mounting, with a maximum operating temperature of 125°C.
Texas Instruments LM2574N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 77% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2574 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574N-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
