
The LM2575HVM-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LM2575HVM-12/NOPB is a member of the SIMPLE SWITCHER series and does not feature a synchronous rectifier. It is packaged in a rail or tube format.
Sign in to ask questions about the Texas Instruments LM2575HVM-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVM-12/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVM-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
