The LM2575HVM-15/NOPB is a 15V fixed output DC/DC controller from Texas Instruments, packaged in a SOIC package, suitable for operation between -40°C and 125°C. It is a surface mount device with a maximum output current of 1A. This device is RoHS compliant and part of the SIMPLE SWITCHER series. It does not feature a synchronous rectifier.
Texas Instruments LM2575HVM-15/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
