The LM2575HVMX-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments. It operates from a 4V to 60V input voltage range and can supply up to 1A of output current. This device is available in a SOIC package and is suitable for surface mount applications. The LM2575HVMX-12/NOPB is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2575HVMX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVMX-12/NOPB technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVMX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.