
The LM2575HVMX-15/NOPB is a 15V fixed output DC/DC controller from Texas Instruments. It features a single output with a maximum current of 1A and is packaged in a surface mount SOIC package. Operating temperature range is from -40°C to 125°C. This device is RoHS compliant and part of the SIMPLE SWITCHER series.
Texas Instruments LM2575HVMX-15/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.