
The LM2575HVN-15/NOPB is a DC/DC controller from Texas Instruments with a fixed output voltage of 15V and an output current of 1A. It is available in a DIP package and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is part of the SIMPLE SWITCHER series and does not feature a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
