
Adjustable 1A step-down voltage regulator featuring a 4V to 60V input voltage range and up to 57V output voltage. This DC/DC controller offers 77% efficiency and a 1A maximum output current. Designed for through-hole mounting in a 16-PDIP package, it operates from -40°C to 125°C. The device is lead-free, RoHS compliant, and provides a single positive adjustable output.
Sign in to ask questions about the Texas Instruments LM2575HVN-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVN-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVN-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
