
1A fixed output voltage regulator, operating from a 4V to 60V input range. Delivers a stable 12V output with up to 1A current. Features 88% efficiency and a wide operating temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case, this component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2575HVS-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVS-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 88% |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVS-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
