1A Step-Down Voltage Regulator, featuring a fixed 15V output and a maximum output current of 1A. Operates with an input voltage range of 4V to 60V, offering high efficiency up to 88% at a 52kHz switching frequency. This surface mount component, housed in a TO-263 package, supports a wide operating temperature range from -40°C to 125°C. Designed for positive output configurations, it provides a reliable power management solution.
Sign in to ask questions about the Texas Instruments LM2575HVS-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVS-15/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 88% |
| Frequency | 52kHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVS-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
