
Adjustable positive output voltage DC/DC controller and regulator, capable of delivering up to 1A output current. Features a wide input voltage range from 4V to 60V, with a maximum output voltage of 57V. Operates at a 52kHz switching frequency, achieving 77% efficiency. Packaged in a TO-263-6 surface mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM2575HVS-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVS-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Current Rating | 1A |
| Efficiency | 77% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575HVS-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
