
The LM2575HVSX-ADJ is a surface mount DC/DC controller with an adjustable output voltage of up to 57V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-5 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for use in power management applications and is part of the SIMPLE SWITCHER series.
Sign in to ask questions about the Texas Instruments LM2575HVSX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVSX-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2575HVSX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
