
The LM2575HVSX-ADJ/NOPB is a surface-mount adjustable DC/DC controller with a maximum input voltage of 60V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-5 package. The device is RoHS compliant and has a quiescent current of 10mA. It is part of the SIMPLE SWITCHER series and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM2575HVSX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVSX-ADJ/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVSX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
