
1A positive fixed output voltage regulator, featuring a 12V output and a maximum input voltage of 60V. This DC/DC controller offers up to 88% efficiency and operates with a 1A output current. Packaged in a TO-220-5 through-hole mount, it supports a wide input voltage range from 4V to 60V and operates between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM2575HVT-12/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVT-12/LB03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575HVT-12/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
