
The LM2575HVT-12/LF03 is a fixed output DC/DC controller from Texas Instruments. It operates from a 4V to 60V input voltage range and provides a 12V output voltage with a maximum current of 1A. The device is packaged in a TO-220-5 package and is suitable for through-hole mounting. The LM2575HVT-12/LF03 is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments LM2575HVT-12/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVT-12/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2575HV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVT-12/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
