
1A fixed 12V output DC-DC step-down voltage regulator in a TO-220-5 package. Features a wide 4V to 60V input voltage range, 88% efficiency, and 1A maximum output current. Operates from -40°C to 125°C with a 10mA quiescent current. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2575HVT-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVT-12/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 88% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVT-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
