
1A fixed output voltage regulator with a 15V nominal output, operating from a 4V to 60V input range. This positive output DC/DC controller features a 52kHz switching frequency and a maximum output current of 1A. Packaged in a TO-220-5 through-hole mount, it offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2575HVT-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVT-15 technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 52kHz |
| Height | 4.7mm |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| Width | 8.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2575HVT-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
