
The LM2575HVT-15/LF03 is a DC/DC controller with a maximum input voltage of 60V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 1A. The device is packaged in a TO-220-5 package and is RoHS compliant. It is a positive output type with a fixed output voltage of 15V and a quiescent current of 10mA.
Sign in to ask questions about the Texas Instruments LM2575HVT-15/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVT-15/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVT-15/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
