
The LM2575HVT-ADJ/LB03 is a DC/DC controller with an adjustable output voltage. It operates from a 4V to 60V input voltage range and can deliver up to 1A of output current. The device is packaged in a TO-220 case and is suitable for through-hole mounting. The LM2575HVT-ADJ/LB03 has a maximum operating temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments LM2575HVT-ADJ/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVT-ADJ/LB03 technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2575HV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575HVT-ADJ/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
