
Adjustable positive DC/DC step-down voltage regulator with a 1A maximum output current. Features a wide input voltage range from 4V to 60V and an adjustable output voltage from 1.23V to 57V. Operates efficiently at 77% and is housed in a TO-220-5 through-hole package. This lead-free, RoHS compliant component offers a maximum operating temperature of 125°C.
Texas Instruments LM2575HVT-ADJ/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVT-ADJ/LF03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
