Adjustable 1A step-down voltage regulator with a maximum input voltage of 60V and a minimum input voltage of 4V. Features a maximum output current of 1A and an adjustable output voltage range from 1.23V to 57V. This through-hole component offers 77% efficiency and operates within a temperature range of -40°C to 125°C. Packaged in a TO-220-5 configuration, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2575HVT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575HVT-ADJ/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
