
The LM2575M-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and features a maximum output current of 1A. It is part of the SIMPLE SWITCHER series and does not utilize a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2575M-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575M-12/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575M-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
