The LM2575N-12 is a 16-pin automotive DIP DC/DC controller from Texas Instruments, designed for operation between -40°C and 125°C. It has a single function and a maximum input voltage of 40V, with a minimum input voltage of 15V. The device is packaged in a 7.62mm wide, 21.755mm long R-PDIP-T16 package.
Texas Instruments LM2575N-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.