
The LM2575N-12/NOPB is a DC/DC controller from Texas Instruments, featuring a fixed output voltage of 12V and an output current of 1A. It is available in a DIP package, suitable for through-hole mounting. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LM2575N-12/NOPB is part of the SIMPLE SWITCHER series and does not utilize a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2575N-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575N-12/NOPB technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575N-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
