
Adjustable DC-DC switching regulator with a maximum output current of 1A and a maximum output voltage of 37V. Features a wide input voltage range from 4V to 40V, a switching frequency up to 63kHz, and 77% efficiency. Housed in a 16-pin PDIP package for through-hole mounting, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2575N-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575N-ADJ technical specifications.
| Package/Case | PDIP |
| Efficiency | 77% |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575N-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
