
1A fixed output voltage regulator, operating from a 4V to 40V input range, delivering a stable 15V output. Features 88% efficiency and a 1A maximum output current. Surface mountable in a TO-263-5 package, this component offers a wide operating temperature range of -40°C to 125°C. RoHS compliant with a positive output configuration.
Texas Instruments LM2575S-15/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 88% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575S-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
