
The LM2575SX-12 is a single-output DC/DC controller with a fixed output voltage of 12V and a maximum output current of 1A. It operates from a supply voltage of up to 40V and is suitable for surface mount applications. The device is packaged in a TO-263-5 package and has a maximum operating temperature range of -40°C to 125°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2575SX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575SX-12 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575SX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
