
1A fixed output voltage regulator, offering 12V output from a 4V to 40V input range. Features 88% efficiency and a 1A maximum output current. Packaged in a TO-220-5 through-hole mount, this lead-free component operates from -40°C to 125°C. Designed with a single positive output configuration.
Sign in to ask questions about the Texas Instruments LM2575T-12/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575T-12/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575T-12/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.