
1A fixed output voltage regulator, featuring a 15V nominal output and a maximum output current of 1A. Operates with an input voltage range of 4V to 40V, supporting a maximum supply voltage of 40V. This through-hole component utilizes a TO-220-5 package and operates at a frequency of 52kHz. Designed for a wide temperature range from -40°C to 125°C, it offers a quiescent current of 10mA.
Sign in to ask questions about the Texas Instruments LM2575T-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575T-15 technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 52kHz |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| Width | 8.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575T-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
