
The LM2575T-15/NOPB DC/DC controller operates over a temperature range of -40°C to 125°C. It is packaged in a TO-220 package and is available in a through-hole mount configuration. The device has a maximum input voltage of 40V and a minimum input voltage of 4V. It provides a fixed output voltage of 15V and a maximum output current of 1A. The LM2575T-15/NOPB has an efficiency of 88% and a quiescent current of 10mA.
Sign in to ask questions about the Texas Instruments LM2575T-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575T-15/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 88% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2575-N |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575T-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
