
Adjustable 1A step-down voltage regulator featuring a TO-220-5 package for through-hole mounting. This DC/DC controller offers a wide input voltage range from 4V to 40V, with a maximum output current of 1A and an adjustable output voltage up to 37V. Operating efficiently at 77%, it supports a single positive output and has a broad operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2575T-ADJ/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2575T-ADJ/LB03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Voltage | 4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575T-ADJ/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
