
Adjustable 1A step-down voltage regulator, featuring a 4V to 40V input voltage range and a 1.23V to 37V adjustable output voltage. This power management IC offers up to 1A output current with 77% efficiency, operating from -40°C to 125°C. Packaged in a TO-220-5 through-hole mount, it provides a single positive adjustable output. RoHS compliant and lead-free.
Texas Instruments LM2575T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Voltage | 4V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
