Switching Regulator, 7.5A, 63kHz Switching Freq-Max, PSSO5
Texas Instruments LM2575T50 technical specifications.
| Frequency | 52kHz |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.