
The LM2576HVS-12 is a 12V fixed output DC/DC controller with a maximum output current of 3A. It operates over a temperature range of -40 to 125°C and is packaged in a TO-263-5 surface mount package. The device has an efficiency of 88% and a quiescent current of 5mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2576HVS-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVS-12 technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576HVS-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
