
3A, 12V fixed output step-down regulator with a wide 4V to 60V input voltage range. This power management IC offers up to 88% efficiency and operates across a -40°C to 125°C temperature range. Designed for surface mounting in a TO-263 package, it features low component count and a single channel output.
Sign in to ask questions about the Texas Instruments LM2576HVS-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVS-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576HV |
| Thickness | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVS-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
