
The LM2576HVS-15 is a fixed output DC/DC controller from Texas Instruments. It features a TO-263-6 package and operates over a temperature range of -40°C to 125°C. This device is designed for surface mount applications and has a maximum output current of 3A. The LM2576HVS-15 is not RoHS compliant, but is lead free.
Sign in to ask questions about the Texas Instruments LM2576HVS-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVS-15 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2576HVS-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
