
Adjustable 3A step-down regulator with a 4V to 60V input voltage range. Features a 52kHz switching frequency and a maximum output current of 3A, adjustable up to 57V. This surface mount device, packaged in a TO-263-5, offers 77% efficiency and operates across a wide temperature range of -40°C to 125°C. Designed for low component count applications.
Sign in to ask questions about the Texas Instruments LM2576HVS-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVS-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576HVS-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
