
3A, 12V fixed output step-down regulator with a wide 4V to 60V input voltage range. This power management IC features a low component count design and operates efficiently up to 88%. Packaged in a TO-263-5 surface mount case, it offers a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM2576HVSX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVSX-12 technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 88% |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576HVSX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
