
3A, 12V fixed output, step-down regulator with 4V to 60V input voltage range. Features 88% efficiency and a maximum duty cycle of 98%. Surface mountable in a TO-263 package, operating from -40°C to 125°C. Low component count design with 5mA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2576HVSX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Efficiency | 88% |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Duty Cycle | 98% |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2576HV |
| Supply Current | 5mA |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVSX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
