
The LM2576HVSX-15 is a 15V fixed output DC/DC controller from Texas Instruments, packaged in the TO-263-6 surface mount package. It operates over a temperature range of -40°C to 125°C and provides up to 3A of output current. This device is not RoHS compliant and is available in quantities of 500 per reel. It is part of the SIMPLE SWITCHER series and does not feature a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2576HVSX-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVSX-15 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2576HVSX-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
