12V fixed output, 3A step-down regulator with a wide 4V to 60V input voltage range. Features 88% efficiency and a low quiescent current of 5mA. Packaged in a TO-220 through-hole mount, this single-channel DC/DC controller operates from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2576HVT-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVT-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 88% |
| Height | 14.99mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576HV |
| Thickness | 4.58mm |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
