
The LM2576HVT-15 is a fixed output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package. This device is designed for use in applications requiring a 15V output voltage and up to 3A of output current. The LM2576HVT-15 has a maximum input voltage of 60V and a quiescent current of 5mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2576HVT-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVT-15 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576HVT-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
