
A single-output DC-DC converter with a fixed 15V positive output voltage, capable of delivering up to 3A. This integrated circuit operates from an input voltage range of 4V to 60V, with a maximum operating supply voltage of 60V. Featuring an efficiency of 88%, it is housed in a TO-220-5 package for through-hole mounting. The device offers a quiescent current of 5mA and operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2576HVT-15/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVT-15/LB03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576HVT-15/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
