
The LM2576HVT-15/LF03 is a fixed output DC/DC regulator with a maximum input voltage of 60V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package. The device is RoHS compliant and has a quiescent current of 5mA. It is suitable for use in a variety of applications requiring a stable output voltage of 15V.
Sign in to ask questions about the Texas Instruments LM2576HVT-15/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVT-15/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2576HV |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-15/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
