
3A step-down regulator with a 4V to 60V input voltage range and a fixed 15V output. This power management IC features a low component count, 88% efficiency, and operates at a 52kHz switching frequency. Packaged in a TO-220 through-hole mount, it supports a maximum output current of 3A and a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM2576HVT-15/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 88% |
| Frequency | 52kHz |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15.83V |
| Min Output Voltage | 14.25V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576HV |
| Termination | Through Hole |
| Thickness | 4.58mm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
