
Adjustable 3A step-down regulator with a wide 4V to 60V input range. Features a maximum output voltage of 57V and a low quiescent current of 5mA. This power management IC offers 77% efficiency and is housed in a TO-220 package for through-hole mounting. Operating temperature range spans from -40°C to 125°C.
Texas Instruments LM2576HVT-ADJ/LB03 technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-ADJ/LB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
